MS27473E24F35PD

Heilind Number:AAOMS27473E24F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F35PD
SKU:AAOMS27473E24F35PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are suitable for demanding applications with an operating temperature range from -65°C to 200°C. Constructed with aluminum shells and available in various plating options, including RoHS certified finishes, they provide reliable connectivity with options for gold-plated contacts. With a focus on environmental sealing and durability, these connectors are ideal for use in critical systems requiring secure and robust electrical connections.