| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F35PD L/C |
| SKU: | AAOMS27473E24F35PD L/C |
MS27473E24F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance in harsh environments, with up to 128 contacts to ensure reliable connectivity. Featuring a rugged aluminum construction and a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and industrial applications. Available in various mounting styles and with RoHS compliant finishes, they offer versatility and environmental compliance. However, please note that this assembly does not ship with contacts.