| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F35P L/C |
| SKU: | AAOMS27473E24F35P L/C |
MS27473E24F35P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are designed for rugged durability in harsh environments. With an operating temperature range from -65 °C to 200 °C and a variety of mounting options, including front and rear wall mount and jam nut receptacles, they offer versatile connectivity solutions. Constructed with aluminum shells and available in various plating options, these connectors ensure reliable performance even in corrosive conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Please note that this assembly does not ship with contacts.