MS27473E24F35S

Heilind Number:AAOMS27473E24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F35S
SKU:AAOMS27473E24F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they feature straight and 90-degree cable clamp plugs. With 52 insert arrangements and M39029 crimp contacts, they ensure secure connectivity. Constructed of aluminum with plating options like gold and electroless nickel, they meet diverse needs. RoHS compliant options are also available, making them a versatile solution for military and industrial applications.