MS27473E24F35SA

Heilind Number:AAOMS27473E24F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24F35SA
SKU:AAOMS27473E24F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installation. Constructed with aluminum shells and featuring gold-plated contacts, they provide excellent conductivity and durability. Meeting military specification MIL-DTL-38999 II, these circular plugs are designed for demanding service conditions, with RoHS compliant finishes available for environmentally conscious applications.