| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F61PB L/C |
| SKU: | AAOMS27473E24F61PB L/C |
MS27473E24F61PB L/C
Specifications
Detailed Description
The MS27473E24F61PBLC is a MIL-DTL-38999 Series II connector, specifically a straight plug with crimp type, bayonet coupling. Designed for harsh environments, it features 61 removable crimp contacts, meeting military specification MIL-DTL-38999 II. With a shell size of 24 and contact size of 20, this connector offers reliable connectivity in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Made of aluminum with electroless nickel plating, it ensures durability and conductivity. Please note that this assembly does not ship with contacts.