| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F61PC L/C |
| SKU: | AAOMS27473E24F61PC L/C |
MS27473E24F61PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors provide high-reliability connectivity in harsh environments, featuring up to 128 contacts and a wide operating temperature range of -65°C to 200°C. With various mounting options including front and rear wall mounts, jam nut, and box mounts, they offer flexibility in installation. Constructed with aluminum shells and available in different plating options, such as electroless nickel, they ensure durability and performance in demanding applications. Designed to meet stringent MIL-DTL-38999 II specifications, these connectors are ideal for military, aerospace, and industrial use. Please note that this assembly does not ship with contacts.