| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F61SA L/C |
| SKU: | AAOMS27473E24F61SA L/C |
MS27473E24F61SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environmental conditions. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme environments. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The straight, RFI grounding, and standard plugs, offered in 9 shell sizes and 52 insert arrangements, ensure compatibility with different configurations. Constructed with aluminum shells and available in various plating options, such as electroless nickel and cadmium-free finishes, these connectors prioritize durability and compliance. Please note that this assembly does not ship with contacts.