| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F61SD L/C |
| SKU: | AAOMS27473E24F61SD L/C |
MS27473E24F61SD L/C
Specifications
Detailed Description
The MS27473E24F61SDLC connector is a high-performance, military-grade solution for harsh environment applications. With a straight plug, crimp type design and bayonet coupling, it offers secure and reliable connectivity. Built to MIL-DTL-38999 Series II standards, this connector can withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring a durable aluminum shell with electroless nickel coating, it ensures long-lasting performance in demanding conditions. Please note, this assembly does not ship with contacts.