| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E24F61S L/C |
| SKU: | AAOMS27473E24F61S L/C |
MS27473E24F61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a durable aluminum shell, offer reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for various applications requiring secure electrical connections. Available in multiple mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Meeting military specification MIL-DTL-38999 II, they ensure compliance and performance in demanding environments. Please note that this assembly does not ship with contacts.