MS27473E8A35PA

Heilind Number:AAOMS27473E8A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8A35PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8A35PA
SKU:AAOMS27473E8A35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, featuring environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These connectors, available in various styles such as front and rear wall mount, jam nut, and box mount receptacles, are designed for harsh environments. With options for straight, RFI grounding, and standard plugs, along with 9 shell sizes and 52 insert arrangements, they provide versatility in applications. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they meet stringent quality standards. Suitable for military and industrial use, these connectors are built to withstand demanding conditions.