MS27473E8A44S

Heilind Number:AAOMS27473E8A44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8A44S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8A44S
SKU:AAOMS27473E8A44S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in aluminum shells with multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure durability and reliability. The removable crimp contacts, compatible with sizes 22D, 22M, 22, 20, 16, and 12, provide flexibility in connectivity. Meeting MIL-DTL-38999 II military specifications, they guarantee high performance in demanding applications.