| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E8A6S L/C |
| SKU: | AAOMS27473E8A6S L/C |
MS27473E8A6S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a sleek and durable design, offer up to 128 contacts in an insert, ensuring reliable connectivity in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors are perfect for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Choose from straight, RFI grounding, and standard plugs, each with a 90-degree cable clamp, to suit your specific needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee performance and durability. Crafted from high-quality aluminum shells with a range of plating options, they are not only rugged but also environmentally friendly. Please note that this assembly does not ship with contacts.