| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E8B35P L/C |
| SKU: | AAOMS27473E8B35P L/C |
MS27473E8B35P L/C
Specifications
Detailed Description
The MS27473 Series II Circular Connector, featuring a straight plug design with crimp-type termination, is engineered for reliable electrical connectivity in demanding environments. With a rugged aluminum shell and electroless nickel and cadmium olive drab plating options, this connector ensures durability and corrosion resistance. Rated for operation in temperatures ranging from -65°C to 175°C, it is suitable for a wide range of applications. Its bayonet coupling mechanism allows for secure mating, while its 6-pin configuration (contact size 22D) meets the requirements of MIL-DTL-38999 II military specifications. Please note that this assembly does not ship with contacts.