MS27473E8B44S

Heilind Number:AAOMS27473E8B44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B44S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B44S
SKU:AAOMS27473E8B44S

Detailed Description

The MIL-DTL-38999 Series II connectors offer rugged, high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating choices, including RoHS-certified finishes, they ensure reliable conductivity in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, these connectors are ideal for military and industrial applications requiring durability and performance.