MS27473E8B44SD

Heilind Number:AAOMS27473E8B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B44SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B44SD
SKU:AAOMS27473E8B44SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they boast a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation options. With options for straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999, these connectors guarantee reliability in demanding applications. Crafted from durable aluminum with a range of plating options, including cadmium-free finishes, they offer enhanced corrosion resistance. Suitable for a service rating of M and service class E, with a shell size of 8 and contact size 22, these connectors are ideal for critical military and aerospace applications.