MS27473E8B6P

Heilind Number:AAOMS27473E8B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B6P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B6P
SKU:AAOMS27473E8B6P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Crafted from aluminum, they come in different plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these connectors are known for their durability and performance in demanding conditions.