MS27473E8B6S

Heilind Number:AAOMS27473E8B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B6S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B6S
SKU:AAOMS27473E8B6S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they ensure durability and conductivity. Meeting stringent military specifications, these connectors guarantee reliable performance, making them suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, the MIL-DTL-38999 Series II connectors deliver secure and efficient electrical connections in demanding environments.