| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E8B6SA L/C |
| SKU: | AAOMS27473E8B6SA L/C |
MS27473E8B6SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E8B6SA L/C, offer robust connectivity solutions for harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are designed to withstand extreme conditions. Featuring a straight plug, bayonet coupling, and a shell size of 8, they ensure secure and reliable connections. The contact size is 22M(6), and the contact type is removable crimp contacts. The shell is made of aluminum with a protective finish coating of electroless nickel and cadmium olive drab. These connectors are environmentally sealed and provide conductive contact with socket type contacts. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and other high-reliability applications, these connectors meet the stringent requirements of MIL-DTL-38999 II.

