MS27473E8B98PA

Heilind Number:AAOMS27473E8B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B98PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B98PA
SKU:AAOMS27473E8B98PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and compliance with industry standards. Perfect for military and industrial use, these connectors are essential for ensuring secure and efficient electrical connections in challenging environments.