MS27473E8B98S

Heilind Number:AAOMS27473E8B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8B98S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8B98S
SKU:AAOMS27473E8B98S

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for demanding environments, featuring up to 128 contacts in a rugged insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in application. Constructed with aluminum shells and offered in RoHS compliant finishes, such as electroless nickel and cadmium olive drab, these connectors ensure durability and reliability. Utilizing removable crimp contacts, specifically designed for 20(3) contact size, and meeting military specification MIL-DTL-38999 II, they guarantee high performance in critical operations. Suitable for both military and commercial use, these connectors are essential for maintaining secure and efficient electrical connections in challenging environments.