| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E8B98SD L/C |
| SKU: | AAOMS27473E8B98SD L/C |
MS27473E8B98SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built to withstand harsh environments, featuring up to 128 contacts housed within a durable insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering different plating options, including RoHS-compliant finishes, they guarantee durability and environmental compliance. Please note that this assembly does not ship with contacts.

