MS27473E8F35SA

Heilind Number:AAOMS27473E8F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8F35SA
SKU:AAOMS27473E8F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, with environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors assure durability. They are RoHS compliant, making them suitable for various applications requiring reliable and rugged connectivity in demanding environments.