MS27473E8F44S

Heilind Number:AAOMS27473E8F44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8F44S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8F44S
SKU:AAOMS27473E8F44S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, these connectors ensure reliable performance. The straight plugs, with options for RFI grounding and cable clamps, are ideal for military applications with their bayonet coupling and RoHS compliant finishes.