MS27473E8F44SA

Heilind Number:AAOMS27473E8F44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E8F44SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E8F44SA
SKU:AAOMS27473E8F44SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various configurations like front wall mount, rear wall mount, jam nut, and more, they offer versatility in applications. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability. Compliant with RoHS regulations, they guarantee quality and safety. Perfect for military and industrial use, the MIL-DTL-38999 II connectors are known for their high performance and longevity.