| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E8F98SA L/C |
| SKU: | AAOMS27473E8F98SA L/C |
MS27473E8F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With RoHS certified cadmium-free finishes available, these connectors ensure environmental compliance. The aluminum shells, plated with options like electroless nickel, offer enhanced protection. Utilizing M39029 rear release crimp contacts, they guarantee secure connectivity. Suitable for military and industrial use, these connectors are a reliable choice for critical operations. Please note that this assembly does not ship with contacts.