MS27473P10A35SA

Heilind Number:AAOMS27473P10A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10A35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10A35SA
SKU:AAOMS27473P10A35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, with up to 128 contacts housed in a sealed insert. Designed for temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations, including front and rear wall mounts, jam nuts, and box mounts. Featuring a mix of straight, RFI grounding, and standard plugs with 90-degree cable clamps, they cater to diverse connectivity needs. Compliant with military specifications, these connectors boast a durable aluminum shell with options for plating in electroless nickel, iridescent yellow cadmium, and more, including RoHS-certified finishes. Their M39029 rear release crimp contacts ensure reliable performance, making them ideal for demanding applications that require secure and efficient electrical connections.