MS27473P10A98PC

Heilind Number:AAOMS27473P10A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10A98PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10A98PC
SKU:AAOMS27473P10A98PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional versatility and durability, featuring up to 128 contacts within a ruggedly sealed insert. With an impressive operating range spanning from -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer seamless integration in diverse applications. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, these connectors ensure reliable performance. Compliant with RoHS standards, they guarantee both quality and environmental safety. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors are a superior choice for demanding connectivity needs.