MS27473P10B98P

Heilind Number:AAOMS27473P10B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10B98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10B98P
SKU:AAOMS27473P10B98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating temperature ranges from -65 °C to 200 °C, ensuring reliability in extreme conditions. These connectors come in various configurations like front wall mount, rear wall mount, and jam nut receptacles, with options for straight, RFI grounding, and standard plugs. Featuring 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offered in different plating options like cadmium and nickel, they meet RoHS standards. Ideal for military and industrial applications requiring durable and high-performance connectivity.