MS27473P10B99SA

Heilind Number:AAOMS27473P10B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10B99SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10B99SA
SKU:AAOMS27473P10B99SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors, compliant with RoHS regulations, are ideal for military and industrial applications requiring reliable performance in challenging conditions.