MS27473P10C35S

Heilind Number:AAOMS27473P10C35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10C35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10C35S
SKU:AAOMS27473P10C35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and various plating options, they meet stringent military specifications for durability. RoHS compliant finishes are also available. Perfect for applications requiring rugged and high-performance connectivity, these MIL-DTL-38999 Series II connectors are essential components in demanding environments.