MS27473P10C35SC

Heilind Number:AAOMS27473P10C35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10C35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10C35SC
SKU:AAOMS27473P10C35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors guarantee durability and reliability. Perfect for military and industrial applications, they provide high-performance connectivity in demanding environments.