MS27473P10C35SD

Heilind Number:AAOMS27473P10C35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10C35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10C35SD
SKU:AAOMS27473P10C35SD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer robust performance with up to 128 contacts in an insert. These front wall mount, rear wall mount, jam nut, and box mount receptacles are sealed for environmental protection, ensuring reliable operation in temperatures ranging from -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they feature removable crimp contacts and various plating options, including gold. Constructed with aluminum shells, these connectors meet military specification MIL-DTL-38999 II standards, making them ideal for demanding applications where durability and performance are essential.