MS27473P10F35P

Heilind Number:AAOMS27473P10F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F35P
SKU:AAOMS27473P10F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Made of aluminum, they offer plating options such as cadmium and nickel for corrosion resistance. With a bayonet coupling and gold-plated contacts, these connectors ensure secure and high-performance electrical connections in demanding applications.