MS27473P10F35PD

Heilind Number:AAOMS27473P10F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F35PD
SKU:AAOMS27473P10F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they meet diverse application needs. The connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts ensuring efficient connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they provide durability and corrosion resistance. Suitable for military and industrial use, these connectors guarantee high performance and longevity.