MS27473P10F35S

Heilind Number:AAOMS27473P10F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F35S
SKU:AAOMS27473P10F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available with straight, RFI grounding, and standard plugs, they offer versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and various plating options, including cadmium-free finishes, these connectors ensure durability and compliance. Suitable for military and industrial applications, they are essential for secure and efficient electrical connections in demanding environments.