MS27473P10F35SC

Heilind Number:AAOMS27473P10F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F35SC
SKU:AAOMS27473P10F35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed with an operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in connectivity. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee reliability in demanding applications. Crafted from aluminum with a range of plating options including gold, electroless nickel, and cadmium-free finishes, they prioritize durability and performance. Suitable for circular plug configurations, these connectors are essential components for mission-critical operations.