MS27473P10F98PD

Heilind Number:AAOMS27473P10F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F98PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F98PD
SKU:AAOMS27473P10F98PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts and are housed in aluminum shells with options for various plating finishes. With a focus on durability and performance, these connectors are suitable for a wide range of applications, ensuring reliable connectivity in demanding environments.