MS27473P10F98SA

Heilind Number:AAOMS27473P10F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F98SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F98SA
SKU:AAOMS27473P10F98SA

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in a single insert, providing robust connectivity in harsh environments. With an impressive operating range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front and rear wall mounts, jam nuts, and box mounts, they offer versatility in installation. Featuring aluminum shells with plating options including cadmium-free finishes, these connectors ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With a Bayonet coupling and a straight plug design, they facilitate easy and efficient mating. Compliant with MIL-DTL-38999 II military specifications, these connectors are suitable for a wide range of industrial and military applications.