MS27473P10F98SD

Heilind Number:AAOMS27473P10F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F98SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F98SD
SKU:AAOMS27473P10F98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors, compliant with military specification MIL-DTL-38999 II, come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, these connectors ensure reliable performance in demanding applications. With features such as bayonet coupling, straight plug design, and gold contact plating, they guarantee secure and efficient connectivity. Suitable for military and industrial use, these connectors meet stringent quality and performance standards for mission-critical operations.