MS27473P10F99S

Heilind Number:AAOMS27473P10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F99S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F99S
SKU:AAOMS27473P10F99S

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional performance in harsh environments with up to 128 contacts contained in an insert. These connectors are meticulously designed for durability, featuring front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With an operating temperature range of -65°C to 200°C, they are ideal for demanding applications. Crafted from aluminum with various plating options, including gold, electroless nickel, and black anodized aluminum, these connectors ensure robust connectivity. Additionally, RoHS certified options are available for environmentally conscious applications, making them a versatile choice for military and industrial use.