MS27473P10F99SA

Heilind Number:AAOMS27473P10F99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F99SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F99SA
SKU:AAOMS27473P10F99SA

Detailed Description

MIL-DTL-38999 Series II connectors boast a robust design with up to 128 contacts housed within a sealed insert, ideal for harsh environments. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nut, and box mounts. Featuring thin walls and restricted lengths, they ensure efficient space utilization. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, they offer versatility in connectivity solutions. Crafted from durable aluminum with plating options such as cadmium and nickel, they guarantee long-lasting performance. With RoHS compliant finishes, they meet environmental standards, making them a reliable choice for military and industrial applications.