MS27473P10F99SC

Heilind Number:AAOMS27473P10F99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P10F99SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P10F99SC
SKU:AAOMS27473P10F99SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes. The MS27473 connectors, part of the 38999 Series II, are designed for military applications, meeting stringent performance standards for durability and reliability in demanding environments.