MS27473P12A98P

Heilind Number:AAOMS27473P12A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12A98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12A98P
SKU:AAOMS27473P12A98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, boasting up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring aluminum shells with options for plating finishes including electroless nickel and cadmium, these connectors prioritize durability. Meeting military specification MIL-DTL-38999 II, they guarantee performance excellence, making them ideal for demanding applications.