MS27473P12A98PC

Heilind Number:AAOMS27473P12A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12A98PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12A98PC
SKU:AAOMS27473P12A98PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts sealed for protection. Operating in temperatures ranging from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity. With options for straight, RFI grounding, and standard plugs, they accommodate different cable setups. Built for durability, they come in aluminum shells with plating choices such as nickel and cadmium finishes. These connectors, meeting military specifications, are ideal for applications requiring rugged and dependable electrical connections.