MS27473P12B4PB

Heilind Number:AAOMS27473P12B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12B4PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12B4PB
SKU:AAOMS27473P12B4PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in demanding conditions. These connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with different plating options, such as cadmium and nickel, they offer versatility for different applications. Using M39029 rear release crimp contacts, they provide secure connections. Ideal for military and industrial use, these connectors are durable and RoHS compliant, meeting stringent environmental standards.