MS27473P12B4PC

Heilind Number:AAOMS27473P12B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12B4PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12B4PC
SKU:AAOMS27473P12B4PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts with environmental sealing. Operating between -65 °C and 200 °C, they offer durability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. With options for straight, RFI grounding, and standard plugs, they cater to different connectivity needs. The connectors come in aluminum shells with plating choices including cadmium-free finishes, meeting RoHS standards. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and industrial applications, these connectors provide reliable performance with their gold-plated, removable crimp contacts and conductive properties.