MS27473P12B4PD

Heilind Number:AAOMS27473P12B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12B4PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12B4PD
SKU:AAOMS27473P12B4PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These thin-walled connectors come in various mounting options, including front wall, rear wall, jam nut, rear box, and front box mount receptacles. Available in aluminum shells with multiple plating choices, such as cadmium and nickel, they offer reliable connectivity with M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 II, they ensure secure and durable performance in demanding applications.