MS27473P12F35P

Heilind Number:AAOMS27473P12F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12F35P
SKU:AAOMS27473P12F35P

Detailed Description

The MIL-DTL-38999 Series II connectors offer durable and reliable connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with a range of plating options, they ensure optimal performance in extreme conditions. With MIL-DTL-38999 II military specification compliance, these circular plugs with gold-plated removable crimp contacts guarantee efficient signal transmission. Operating at temperatures between -65 °C and 200 °C, they are ideal for demanding applications. The 12-35 shell size and contact size 22D configuration make them suitable for diverse industrial and military uses.