MS27473P12F35PD

Heilind Number:AAOMS27473P12F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P12F35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P12F35PD
SKU:AAOMS27473P12F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they meet rigorous military specifications. Each connector, with gold-plated contacts, guarantees high conductivity and durability, making them ideal for aerospace, defense, and industrial applications.